2N3055
vs
2N3055
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
ASI SEMICONDUCTOR INC
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
15 A
|
15 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
DC Current Gain-Min (hFE) |
20
|
5
|
JEDEC-95 Code |
TO-3
|
TO-3
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
0.8 MHz
|
2.5 MHz
|
Base Number Matches |
1
|
3
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
115 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N3055 with alternatives
Compare 2N3055 with alternatives