2M805-005-07Z115-37SA vs MKJ5C7K15-37CA feature comparison

2M805-005-07Z115-37SA Amphenol Corporation

Buy Now Datasheet

MKJ5C7K15-37CA ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-005-07Z115-37SA with alternatives

Compare MKJ5C7K15-37CA with alternatives