26-03-4161 vs 26-03-3221 feature comparison

26-03-4161 Molex

Buy Now Datasheet

26-03-3221 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature POLARISED POLARISED
Body Breadth 0.26 inch 0.26 inch
Body Depth 0.67 inch 0.67 inch
Body Length 2.528 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ 6 mΩ
Contact Style COMPRESSION SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N 9.7856 N
Insulation Resistance 50000000000 Ω 50000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 16 22
UL Flammability Code 94V-2 94V-2
Base Number Matches 2 2
Mounting Style STRAIGHT

Compare 26-03-4161 with alternatives

Compare 26-03-3221 with alternatives