2360-5221-TG
vs
842-816-6037-119
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.2 inch
|
0.345 inch
|
Body Depth |
0.1 inch
|
0.68 inch
|
Body Length |
3 inch
|
3.76 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (15)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e0
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
10u inch
|
15u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.12 inch
|
0.62 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
LATCH, H=.43"
|
Mounting Option 1 |
|
LATCH
|
Polarization Key |
|
CTR W/GUIDE SLOTS
|
|
|
|
Compare 2360-5221-TG with alternatives
Compare 842-816-6037-119 with alternatives