21501.6 vs BK1/S505-1.6AS feature comparison

21501.6 Littelfuse Inc

Buy Now Datasheet

BK1/S505-1.6AS Cooper Industries

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 3 J 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 32 1

Compare 21501.6 with alternatives

Compare BK1/S505-1.6AS with alternatives