215005 vs BK1-S505-V-5-R feature comparison

215005 Littelfuse Inc

Buy Now Datasheet

BK1-S505-V-5-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 82 J 71 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
Package Description HALOGEN FREE AND ROHS COMPLIANT
HTS Code 8536.10.00.40
Fuse Size 5x20mm
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 215005 with alternatives

Compare BK1-S505-V-5-R with alternatives