215005 vs 215005. feature comparison

215005 Littelfuse Inc

Buy Now Datasheet

215005. Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 82 J 80 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Terminal Finish NICKEL

Compare 215005 with alternatives

Compare 215005. with alternatives