2-1969595-2 vs 2-1969595-2 feature comparison

2-1969595-2 TE Connectivity

Buy Now Datasheet

2-1969595-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Body Breadth 0.406 inch 0.406 inch
Body Depth 0.406 inch 0.406 inch
Body Length 1.196 inch 1.196 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.098 inch
Mating Contact Row Spacing 0.098 inch 0.098 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCHING LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.5 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 2-1969595-2 with alternatives

Compare 2-1969595-2 with alternatives