1SMB5952B vs MSPSMBJ5952BTR feature comparison

1SMB5952B EIC Semiconductor Inc

Buy Now Datasheet

MSPSMBJ5952BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature TR, 7 INCH: 750
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form C BEND
Terminal Position DUAL

Compare 1SMB5952B with alternatives

Compare MSPSMBJ5952BTR with alternatives