1SMB5952B vs 1SMB5952BT3 feature comparison

1SMB5952B EIC Semiconductor Inc

Buy Now Datasheet

1SMB5952BT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Power Dissipation-Max 1.5 W 0.55 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 3
Part Package Code DO-214
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403A-03
Samacsys Manufacturer onsemi
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form C BEND
Terminal Position DUAL

Compare 1SMB5952B with alternatives

Compare 1SMB5952BT3 with alternatives