1SMB5952B vs 1SMB5952B feature comparison

1SMB5952B EIC Semiconductor Inc

Buy Now Datasheet

1SMB5952B Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 1.5 W 0.55 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 5
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 5000 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reverse Current-Max 1 µA
Reverse Test Voltage 98.8 V
Terminal Form C BEND
Terminal Position DUAL

Compare 1SMB5952B with alternatives

Compare 1SMB5952B with alternatives