1PMT5952B/TR13 vs CMZ5952BPBFREE#N/A feature comparison

1PMT5952B/TR13 Microchip Technology Inc

Buy Now Datasheet

CMZ5952BPBFREE#N/A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description DO-216, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 20 Weeks
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 0.5 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING C BEND
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish Matte Tin (Sn)

Compare 1PMT5952B/TR13 with alternatives

Compare CMZ5952BPBFREE#N/A with alternatives