1N914_R2_100A1 vs 1N4148_T50A feature comparison

1N914_R2_100A1 PanJit Semiconductor

Buy Now Datasheet

1N4148_T50A onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.075 A 0.2 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Manufacturer Package Code DO35A
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.72 V
Non-rep Pk Forward Current-Max 4 A
Qualification Status Not Qualified

Compare 1N914_R2_100A1 with alternatives

Compare 1N4148_T50A with alternatives