1N5819G-TP vs GP106 feature comparison

1N5819G-TP Micro Commercial Components

Buy Now Datasheet

GP106 Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIOTEC ELECTRONICS CORP
Part Package Code DO-41
Package Description O-LALF-W2 O-XALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 1500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 600 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.15 V
Operating Temperature-Max 190 °C

Compare 1N5819G-TP with alternatives

Compare GP106 with alternatives