1N5819-1
vs
1N5819-TP-HF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
24 Weeks
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.49 V
|
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-STD-750
|
|
Rep Pk Reverse Voltage-Max |
45 V
|
40 V
|
Reverse Current-Max |
50 µA
|
|
Reverse Test Voltage |
45 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
8
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW POWER LOSS
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Recovery Time-Max |
|
0.01 µs
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
|
|
|
Compare 1N5819-1 with alternatives
Compare 1N5819-TP-HF with alternatives