1N5819
vs
CPD76X-1N5819-CM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
0.9 V
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8541.10.00.40
|
Date Of Intro |
|
2020-04-23
|
Application |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
S-XUUC-N1
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Reverse Current-Max |
|
1000 µA
|
Reverse Test Voltage |
|
40 V
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1N5819 with alternatives
Compare CPD76X-1N5819-CM with alternatives