1N4148_T50A vs JANTX1N4148-1 feature comparison

1N4148_T50A onsemi

Buy Now Datasheet

JANTX1N4148-1

Part not found

Search for JANTX1N4148-1
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Package Description O-PALF-W2
Manufacturer Package Code DO35A
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3

Compare 1N4148_T50A with alternatives