1N4148WT-HF vs BAL99 feature comparison

1N4148WT-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

BAL99 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SOD-523, 2 PIN SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2019-12-13
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 75 V 70 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.15 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.3 W
Rep Pk Reverse Voltage-Max 75 V 70 V
Reverse Current-Max 1 µA 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 75 V 70 V
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 33
Part Package Code SOT-23
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4148WT-HF with alternatives