1N4148WS-E3-08 vs MMDL914T1G feature comparison

1N4148WS-E3-08 Vishay Intertechnologies

Buy Now Datasheet

MMDL914T1G Zowie Technology Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ZOWIE TECHNOLOGY CORP
Package Description SOD-323, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Factory Lead Time 13 Weeks, 1 Day
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 350 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 100 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 100 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2

Compare 1N4148WS-E3-08 with alternatives