1N4148W-E3-08 vs 1N4148W-HE3-18 feature comparison

1N4148W-E3-08 Vishay Intertechnologies

Buy Now Datasheet

1N4148W-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SOD-123, 2 PIN SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 19 Weeks, 4 Days
Samacsys Manufacturer Vishay Vishay
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA 100 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare 1N4148W-E3-08 with alternatives

Compare 1N4148W-HE3-18 with alternatives