1N4148W vs LL4148-M-08 feature comparison

1N4148W Lite-On Semiconductor Corporation

Buy Now Datasheet

LL4148-M-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC PACKAGE-2 SOD-80, MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 1 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount YES YES
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Base Number Matches 5 1
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.025 µA
Reverse Test Voltage 20 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4148W with alternatives

Compare LL4148-M-08 with alternatives