1N4148TR vs 1N4148DIE feature comparison

1N4148TR MERITEK Electronics Corporation

Buy Now Datasheet

1N4148DIE Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DO-41G, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 0.45 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 2
Part Package Code DIE
JESD-609 Code e3
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N4148DIE with alternatives