1N4148.T26A vs 1N4148-T50R feature comparison

1N4148.T26A onsemi

Buy Now Datasheet

1N4148-T50R onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code DO-204AH (DO-35)
Manufacturer Package Code 017AG
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.72 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Terminal Finish MATTE TIN

Compare 1N4148.T26A with alternatives

Compare 1N4148-T50R with alternatives