1N4148-T50R vs JANTXV1N4148-1 feature comparison

1N4148-T50R onsemi

Buy Now Datasheet

JANTXV1N4148-1 Defense Logistics Agency

Buy Now
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DEFENSE LOGISTICS AGENCY
Part Package Code DO-204AH (DO-35)
Manufacturer Package Code 017AG
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Package Description SIMILAR TO DO-35, 2 PIN
Reference Standard MIL-19500/116L

Compare 1N4148-T50R with alternatives

Compare JANTXV1N4148-1 with alternatives