1N4148-T50A vs 1N4148 feature comparison

1N4148-T50A onsemi

Buy Now Datasheet

1N4148 Semitronics Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI SEMITRONICS CORP
Part Package Code DO-204AH (DO-35) DO-35
Package Description DO-35, 2 PIN DO-35, 2 PIN
Manufacturer Package Code 017AG
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.2 A 0.01 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Pin Count 2

Compare 1N4148-T50A with alternatives

Compare 1N4148 with alternatives