1N4148-T26A vs 1N4148DIE feature comparison

1N4148-T26A onsemi

Buy Now Datasheet

1N4148DIE Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-204AH (DO-35) DIE
Manufacturer Package Code 017AG
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 2
Operating Temperature-Min -65 °C

Compare 1N4148-T26A with alternatives

Compare 1N4148DIE with alternatives