1N4148 vs JANTXV1N4148 feature comparison

1N4148 YAGEO Corporation

Buy Now Datasheet

JANTXV1N4148

Part not found

Search for JANTXV1N4148
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3

Compare 1N4148 with alternatives