1N4148 vs JANTX1N4148 feature comparison

1N4148 Surge Components Inc

Buy Now Datasheet

JANTX1N4148

Part not found

Search for JANTX1N4148
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Package Description DO-35, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 8

Compare 1N4148 with alternatives