1N4148 vs 1N4148 feature comparison

1N4148 Surge Components Inc

Buy Now Datasheet

1N4148 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SURGE COMPONENTS INC GENERAL SEMICONDUCTOR INC
Package Description DO-35, 2 PIN GLASS, DO-35, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-34 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 18
Pbfree Code Yes
Rohs Code No
Part Package Code DO-35
Pin Count 2
Samacsys Manufacturer Vishay
Additional Feature FAST SWITCHING
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N4148 with alternatives

Compare 1N4148 with alternatives