1N4148 vs 1N4148 feature comparison

1N4148 Semiconductors Inc

Buy Now Datasheet

1N4148 Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Base Number Matches 1 14
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
HTS Code 8541.10.00.70
Samacsys Manufacturer Diotec
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4148 with alternatives

Compare 1N4148 with alternatives