1N4148 vs 1N4148-T feature comparison

1N4148 Iskra Semic Capacitors Industry

Buy Now Datasheet

1N4148-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4148 with alternatives

Compare 1N4148-T with alternatives