1N4148 vs 1N4148-T50R feature comparison

1N4148 International Semiconductor Inc

Buy Now Datasheet

1N4148-T50R onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC ONSEMI
Part Package Code DO-35 DO-204AH (DO-35)
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.72 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Pbfree Code Yes
Manufacturer Package Code 017AG
Samacsys Manufacturer onsemi

Compare 1N4148 with alternatives

Compare 1N4148-T50R with alternatives