1N4148 vs 1N4148-G feature comparison

1N4148 Hitachi Ltd

Buy Now Datasheet

1N4148-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-35
Package Description GLASS, SC-48, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare 1N4148 with alternatives

Compare 1N4148-G with alternatives