1N4148 vs 1N4148 feature comparison

1N4148 General Diode Corp

Buy Now Datasheet

1N4148 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL DIODE CORP DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 1 14
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
HTS Code 8541.10.00.70
Samacsys Manufacturer Diotec
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4148 with alternatives

Compare 1N4148 with alternatives