1N4148 vs JAN1N4148 feature comparison

1N4148 Frontier Electronics Co Ltd

Buy Now Datasheet

JAN1N4148

Part not found

Search for JAN1N4148
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 1N4148 with alternatives