1N4148 vs 1N4148-T3 feature comparison

1N4148 Frontier Electronics Co Ltd

Buy Now Datasheet

1N4148-T3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FRONTIER ELECTRONICS CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-35
Moisture Sensitivity Level 1
Number of Phases 1
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 75 V

Compare 1N4148 with alternatives

Compare 1N4148-T3 with alternatives