1N4148 vs JAN1N4148 feature comparison

1N4148 Crimson Semiconductor Inc

Buy Now Datasheet

JAN1N4148

Part not found

Search for JAN1N4148
Part Life Cycle Code Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer CRIMSON SEMICONDUCTOR INC
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 1N4148 with alternatives