1N4148 vs 1N4148-B feature comparison

1N4148 Crimson Semiconductor Inc

Buy Now Datasheet

1N4148-B Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer CRIMSON SEMICONDUCTOR INC
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Package Description O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare 1N4148 with alternatives

Compare 1N4148-B with alternatives