1N4007G-E vs 1N4007 feature comparison

1N4007G-E Rectron Semiconductor

Buy Now Datasheet

1N4007 SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD SEMIKRON INTERNATIONAL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 1000 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2

Compare 1N4007G-E with alternatives

Compare 1N4007 with alternatives