1N4007-T3 vs 1N4007 feature comparison

1N4007-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4007 SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SEMIKRON INTERNATIONAL
Package Description O-PALF-W2 PLASTIC, DO-41, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e2
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 175 °C
Terminal Finish TIN SILVER

Compare 1N4007-T3 with alternatives

Compare 1N4007 with alternatives