1N4007 vs CD214A-S1M feature comparison

1N4007 Continental Device India Ltd

Buy Now Datasheet

CD214A-S1M Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDSO-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Reference Standard TS 16949
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Base Number Matches 6 1
Rohs Code Yes
Package Description R-PDSO-N2
Factory Lead Time 20 Weeks
Date Of Intro 2020-01-22
Samacsys Manufacturer Bourns
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4007 with alternatives

Compare CD214A-S1M with alternatives