1N4001 vs U1AFF2 feature comparison

1N4001 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

U1AFF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.92 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO YES
Terminal Finish Tin (Sn)
Base Number Matches 7 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application SUPER FAST RECOVERY
Breakdown Voltage-Min 50 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.025 µs
Reverse Test Voltage 50 V
Terminal Form FLAT
Terminal Position DUAL

Compare 1N4001 with alternatives

Compare U1AFF2 with alternatives