185-2-030-1-NTX-BT0 vs 500593-0603 feature comparison

185-2-030-1-NTX-BT0 MPE-Garry GmbH

Buy Now Datasheet

500593-0603 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.37 inch
Body Depth 0.236 inch 0.898 inch
Body Length 1.516 inch 0.713 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.2258 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 30 6
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω

Compare 185-2-030-1-NTX-BT0 with alternatives

Compare 500593-0603 with alternatives