185-2-030-1-NTX-BT0 vs 185-1-030-1-NTX-BR0 feature comparison

185-2-030-1-NTX-BT0 MPE-Garry GmbH

Buy Now Datasheet

185-1-030-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.236 inch 0.236 inch
Body Length 1.516 inch 1.516 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V 424VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.2258 mm 3.2258 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1

Compare 185-2-030-1-NTX-BT0 with alternatives

Compare 185-1-030-1-NTX-BR0 with alternatives