185-2-030-1-NTX-BR0 vs 2FTR26SG feature comparison

185-2-030-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet

2FTR26SG Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.157 inch
Body Depth 0.236 inch 0.205 inch
Body Length 1.516 inch 1.189 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT IDC
Dielectric Withstanding Voltage 424VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 26
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Durability 500 Cycles
Insertion Force-Max 2.9468 N
Insulation Resistance 3000000000 Ω
Insulator Color BLACK
Mating Contact Row Spacing 0.079 inch
Plating Thickness FLASH inch
Withdrawl Force-Min .1946 N

Compare 185-2-030-1-NTX-BR0 with alternatives

Compare 2FTR26SG with alternatives