172233-1 vs 1703062-3 feature comparison

172233-1 TE Connectivity

Buy Now Datasheet

1703062-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4
Body Breadth 0.26 inch
Body Depth 0.933 inch 1.079 inch
Body Length 0.488 inch 0.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT POWER
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω
Insulator Color NATURAL RED
Insulator Material POLYAMIDE66 POLYAMIDE6
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Voltage 600 V
Reference Standard CSA, UL CSA, UL, V
Terminal Pitch 4.14 mm 6.35 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min .4726 N
Base Number Matches 2 2

Compare 172233-1 with alternatives

Compare 1703062-3 with alternatives