14-57-2405 vs 39-53-3404 feature comparison

14-57-2405 Molex

Buy Now Datasheet

39-53-3404 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 40 40
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination TIN (39) OVER NICKEL
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 14-57-2405 with alternatives

Compare 39-53-3404 with alternatives