1206J5000682KXC vs 1206B682K501CT feature comparison

1206J5000682KXC Knowles Capacitors

Buy Now Datasheet

1206B682K501CT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.63 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.18 mm
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Series 1206(500V,X7R)
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.52 mm
Base Number Matches 1 2

Compare 1206J5000682KXC with alternatives

Compare 1206B682K501CT with alternatives