1206G472J101GT-030-C
vs
1206G472J101ST-030
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
|
Package Description |
, 1206
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0047 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.889 mm
|
|
JESD-609 Code |
e4
|
|
Length |
3.048 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Size Code |
1206
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
1.524 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1206G472J101GT-030-C with alternatives