114962 vs 124773 feature comparison

114962 ERNI

Buy Now Datasheet

124773 ERNI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERNI ELECTRONICS INC ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE 44 SHIELD CONTACTS IN 2 ROW AVAILABLE
Body Breadth 0.449 inch 0.551 inch
Body Depth 0.472 inch 0.594 inch
Body Length 1.732 inch 1.756 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7228 N .7228 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key GUIDE SLOT
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.512 inch 0.146 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer ERNI

Compare 114962 with alternatives

Compare 124773 with alternatives